Toshiba TC7SZ86F, 1 2-Input XOR Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 171-3134
- Mfr. Part No.:
- TC7SZ86F
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3134
- Mfr. Part No.:
- TC7SZ86F
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | XOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 13.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Series | TC7SZ | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.65V | |
| Height | 1.1mm | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | CMOS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function XOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 13.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Maximum Supply Voltage 5.5V | ||
Series TC7SZ | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.65V | ||
Height 1.1mm | ||
Maximum Low Level Output Current 32mA | ||
Output Type CMOS | ||
Automotive Standard AEC-Q100 | ||
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
Related links
- Toshiba TC7SZ86F 2-Input XOR Logic Gate, 5-Pin SOT-25
- Toshiba TC7SZ86FU 5-Pin SOT-353
- Toshiba 5-Pin SOT-353
- Texas Instruments SN74AHC1G86DBVR 2-Input XOR Logic Gate, 5-Pin SOT-23
- DiodesZetex 74LVC1G86SE-7 5-Pin SOT-353
- DiodesZetex 5-Pin SOT-353
- DiodesZetex 74AHC1G86SE-7 2-Input XOR Logic Gate, 5-Pin SOT-353
- Texas Instruments 5-Pin SOT-23
