Texas Instruments SN74AUP2G08DCUR, Dual 2-Input AND Logic Gate, 8-Pin US
- RS Stock No.:
- 162-6670
- Mfr. Part No.:
- SN74AUP2G08DCUR
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 162-6670
- Mfr. Part No.:
- SN74AUP2G08DCUR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | US | |
| Pin Count | 8 | |
| Logic Family | AUP | |
| Input Type | Differential | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 27 ns @ 30 pF | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Low Level Output Current | 4mA | |
| Dimensions | 2.4 x 2.1 x 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Output Type | Single Ended | |
| Propagation Delay Test Condition | 30pF | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Width | 2.1mm | |
| Length | 2.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type US | ||
Pin Count 8 | ||
Logic Family AUP | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 27 ns @ 30 pF | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Low Level Output Current 4mA | ||
Dimensions 2.4 x 2.1 x 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Output Type Single Ended | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Width 2.1mm | ||
Length 2.4mm | ||
Related links
- Toshiba TC7WH08FU(F) 8-Pin SSOP
- Toshiba TC7W08FK(F) 8-Pin SSOP
- Texas Instruments CD40107BM 8-Pin SOIC
- Texas Instruments SN74LVC2G86DCUR 8-Pin VSSOP
- Texas Instruments 74LVC2G132DCTR 8-Pin SSOP
- Texas Instruments SN74LVC2G132DCUT 8-Pin VSSOP
- Texas Instruments SN74LVC2G32DCTR 8-Pin SSOP
- Texas Instruments SN74LVC2G86DCUT 8-Pin US
