Texas Instruments SN74ACT00DR 2-Input NAND Quad 2 Input NAND, 14-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.00

(exc. GST)

$16.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,875 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 25$0.60$15.00
50 - 75$0.588$14.70
100 - 225$0.49$12.25
250 - 975$0.456$11.40
1000 +$0.324$8.10

*price indicative

Packaging Options:
RS Stock No.:
268-3183
Mfr. Part No.:
SN74ACT00DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Product Type

Quad 2 Input NAND

Mount Type

Surface

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Standards/Approvals

No

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy