Texas Instruments SN74ACT00DR 2-Input NAND Quad 2 Input NAND, 14-Pin SOIC
- RS Stock No.:
- 268-3182
- Mfr. Part No.:
- SN74ACT00DR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3182
- Mfr. Part No.:
- SN74ACT00DR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Product Type | Quad 2 Input NAND | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Product Type Quad 2 Input NAND | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74ACT00DR 2-Input NAND Quad 2 Input NAND, 14-Pin SOIC
- Nexperia 74HC03D 4 2-Input NAND Quad 2-input NAND Gate, 14-Pin SOIC
- Texas Instruments SN74AHC00D 14-Pin SOIC
- Texas Instruments SN74LV00AD 14-Pin SOIC
- Texas Instruments SN74LS00D 14-Pin SOIC
- Texas Instruments SN74ALS38BD 14-Pin SOIC
- Texas Instruments CD74HC00M96 14-Pin SOIC
- onsemi 14-Pin SOIC
