Texas Instruments, 1 3-Input Multifunction Schmitt Trigger Input Logic Gate, 6-Pin SC-70
- RS Stock No.:
- 162-7480
- Mfr. Part No.:
- SN74LVC1G97DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7480
- Mfr. Part No.:
- SN74LVC1G97DCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Multifunction | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Logic Family | LVC | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 6.1ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | SN74 | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.65V | |
| Length | 2mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Multifunction | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input Yes | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Logic Family LVC | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 6.1ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Series SN74 | ||
Height 900μm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.65V | ||
Length 2mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Related links
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC1G97DCKR 6-Pin SC-70
- onsemi NC7SZ57P6X 6-Pin SC-70
- Texas Instruments SN74AUP1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74LVC1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74LVC1G58DBVR 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Nexperia 74AUP1T97GW-Q100H 3-Input Multifunction Logic Gate, 6-Pin SC-88
- Texas Instruments 6-Pin SC-70
