onsemi M74VHC1GT08DFT2G, 1 1-Input AND Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 184-4240
- Mfr. Part No.:
- M74VHC1GT08DFT2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-4240
- Mfr. Part No.:
- M74VHC1GT08DFT2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | 74VHC | |
| Input Type | TTL, CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family 74VHC | ||
Input Type TTL, CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The MC74VHC1GT08 is an advanced high speed CMOS 2-input AND gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL-type input thresholds and the output has a full 5 V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3.0 V CMOS logic to 5.0 V CMOS Logic or from 1.8 V CMOS logic to 3.0 V CMOS Logic while operating at the high-voltage power supply. The MC74VHC1GT08 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1GT08 to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.
Related links
- onsemi M74VHC1GT08DFT2G 5-Pin SOT-353
- Toshiba TC7SZ86FU 5-Pin SOT-353
- DiodesZetex 5-Pin SOT-353
- DiodesZetex 74AHC1G08SE-7 5-Pin SOT-353
- DiodesZetex 74AHCT1G00SE-7 5-Pin SOT-353
- DiodesZetex 74LVC1G32SE-7 5-Pin SOT-353
- Nexperia 74AHC1G00GW 1 2-Input 2 Input Nand Gate Logic Gate, 5-Pin SOT-353
- DiodesZetex 74AHCT1G08SE-7 5-Pin SOT-353
