DiodesZetex 74AHCT1G08SE-7, 1 2-Input AND Schmitt Trigger Input Logic Gate, 5-Pin SOT-353

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $1.60

View bulk pricing options

Subtotal (1 pack of 100 units)*

$8.60

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.086$8.60-
800 - 1400$0.084$8.40$1.60
1500 +$0.083$8.30$4.50

*price indicative

Packaging Options:
RS Stock No.:
822-8681
Mfr. Part No.:
74AHCT1G08SE-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-353

Pin Count

5

Logic Family

AHCT

Input Type

Schmitt Trigger

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

10.5ns

Maximum High Level Output Current

-8mA

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Length

2.2mm

Minimum Supply Voltage

4.5V

Height

5.5mm

Maximum Low Level Output Current

8mA

Output Type

Totem Pole

Automotive Standard

No

74AHCT1G Family, Diodes Inc


Supply Voltage Range: 4.5V to 5.5V

Inputs Are TTL Voltage Level Compatible

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V

74AHCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy