Toshiba 74VHCT32AFT, 4 2-Input OR CMOS Digital Integrated Circuit, 14-Pin TSSOP
- RS Stock No.:
- 171-3490
- Mfr. Part No.:
- 74VHCT32AFT
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3490
- Mfr. Part No.:
- 74VHCT32AFT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | CMOS Digital Integrated Circuit | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74VHCT | |
| Input Type | CMOS, TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Height | 1mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | TTL | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type CMOS Digital Integrated Circuit | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74VHCT | ||
Input Type CMOS, TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Height 1mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard AEC-Q100 | ||
Output Type TTL | ||
The 74VHCT32AFT is an advanced high speed CMOS 2-INPUT OR GATE fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.
Wide operating temperature range: Topr = -40 to 125
High speed: tpd = 3.8 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
Compatible with TTL inputs : VIL = 0.8 V (max): VIH = 2.0 V (min)
Power down protection is provided on all inputs and outputs.
Balanced propagation delays: tPLH ≈ tPHL
Low noise: VOLP = 1.0 V (max)
Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 245 type
Related links
- Toshiba 14-Pin TSSOP
- Toshiba 74VHC05FT 6 CMOS Digital Integrated Circuit, 14-Pin TSSOP
- Toshiba 74VHCT14AFT 6 Schmitt Trigger Input CMOS Digital Integrated Circuit, 14-Pin TSSOP
- Toshiba 74VHC20FT 14-Pin TSSOP
- Toshiba 6 CMOS Digital Integrated Circuit, 14-Pin SOIC
- Toshiba 74HC05D 6 CMOS Digital Integrated Circuit, 14-Pin SOIC
- Toshiba 74HC21D 14-Pin SOIC
- Toshiba 74LCX74FT 2 CMOS Digital Integrated Circuit 74LCX 14-Pin TSSOP
