Toshiba 74LCX74FT 2 CMOS Digital Integrated Circuit 74LCX, CMOS, 14-Pin TSSOP
- RS Stock No.:
- 171-3569
- Mfr. Part No.:
- 74LCX74FT
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3569
- Mfr. Part No.:
- 74LCX74FT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74LCX | |
| Product Type | CMOS Digital Integrated Circuit | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Clock Frequency | 24.5MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 14 | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Trigger Type | Positive Edge | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | 74LCX | |
| Height | 1mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74LCX | ||
Product Type CMOS Digital Integrated Circuit | ||
Input Type CMOS | ||
Output Type CMOS | ||
Clock Frequency 24.5MHz | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 14 | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Trigger Type Positive Edge | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series 74LCX | ||
Height 1mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
The 74LCX74FT is a high-performance CMOS octal D-type flip-flop. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low-power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for both inputs and outputs. This 8 bit D-type flip-flop is controlled by a clock input (CK) and a clear input (CLR). When the CLR input is low, the eight outputs are at a low logic level. All inputs are equipped with protection circuits against static discharge.
Wide operating temperature range: Topr = -40 to 125
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 8.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 74 type
Related links
- Toshiba 74VHC20FT 14-Pin TSSOP
- Toshiba 14-Pin TSSOP
- Toshiba 74VHCT14AFT 6 Schmitt Trigger Input CMOS Digital Integrated Circuit, 14-Pin TSSOP
- Toshiba 74HC21D 14-Pin SOIC
- Toshiba 6 CMOS Digital Integrated Circuit, 14-Pin SOIC
- Toshiba 74HC05D 6 CMOS Digital Integrated Circuit, 14-Pin SOIC
- Toshiba 74VHC05FT 6 CMOS Digital Integrated Circuit, 14-Pin TSSOP
- Toshiba 74VHCT32AFT 14-Pin TSSOP
