Toshiba 74HC132D, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 171-3380
- Mfr. Part No.:
- 74HC132D
- Brand:
- Toshiba
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$815.00
(exc. GST)
$897.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.326 | $815.00 | - |
| 5000 - 7500 | $0.318 | $795.00 | 2% |
| 10000 + | $0.313 | $782.50 | 3% |
*price indicative
- RS Stock No.:
- 171-3380
- Mfr. Part No.:
- 74HC132D
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | Schmitt Trigger, CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 28ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.95mm | |
| Standards/Approvals | No | |
| Series | 74HC | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Height | 1.38mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | LSTTL, CMOS | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type Schmitt Trigger, CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 28ns | ||
Maximum Operating Temperature 85°C | ||
Length 8.95mm | ||
Standards/Approvals No | ||
Series 74HC | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Height 1.38mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type LSTTL, CMOS | ||
Related links
- Toshiba 74HC132D 14-Pin SOIC
- Nexperia 74HC132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Toshiba TC74HC132AP(F) 14-Pin PDIP
- Toshiba TC74HC132AF(F) 14-Pin SOP
- Toshiba TC4093BF(N 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOP
- onsemi 14-Pin SOIC
- DiodesZetex 74AHC00S14-13 14-Pin SOIC
- onsemi MC14093BDG 14-Pin SOIC
