onsemi MC14093BDG, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 103-2926
- Mfr. Part No.:
- MC14093BDG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 55 units)*
$36.91
(exc. GST)
$40.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 330 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 55 - 55 | $0.671 | $36.91 |
| 110 - 165 | $0.651 | $35.81 |
| 220 - 495 | $0.631 | $34.71 |
| 550 - 1045 | $0.613 | $33.72 |
| 1100 + | $0.594 | $32.67 |
*price indicative
- RS Stock No.:
- 103-2926
- Mfr. Part No.:
- MC14093BDG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | Schmitt Trigger | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 80ns | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 18V | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type Schmitt Trigger | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 80ns | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 18V | ||
Length 8.75mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 3V | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
