Toshiba TC74HC132AF(F), 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOP
- RS Stock No.:
- 540-7737
- Mfr. Part No.:
- TC74HC132AF(F)
- Brand:
- Toshiba
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.79
(exc. GST)
$6.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 310 unit(s) ready to ship from another location
- Plus 920 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.158 | $5.79 | - |
| 25 - 120 | $1.124 | $5.62 | 2% |
| 125 - 245 | $1.09 | $5.45 | 5% |
| 250 - 495 | $1.056 | $5.28 | 8% |
| 500 + | $1.024 | $5.12 | 11% |
*price indicative
- RS Stock No.:
- 540-7737
- Mfr. Part No.:
- TC74HC132AF(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 24ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Length | 10.3mm | |
| Series | 74HC | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 24ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Length 10.3mm | ||
Series 74HC | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type LSTTL | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC4093BF(N 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOP
- Toshiba TC74HC132AP(F) 14-Pin PDIP
- Toshiba 14-Pin SOIC
- Toshiba 74HC132D 14-Pin SOIC
- onsemi 14-Pin SOIC
- STMicroelectronics M74HC132YTTR NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC00AD 4 2-Input NAND 14-Pin SO
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
