DiodesZetex 74AHC1G86SE-7 2-Input XOR Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 122-0342
- Mfr. Part No.:
- 74AHC1G86SE-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-0342
- Mfr. Part No.:
- 74AHC1G86SE-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11.5ns | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 4mA | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Output Type | Push-Pull | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11.5ns | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 4mA | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Width 1.35mm | ||
Length 2.2mm | ||
Maximum Operating Temperature +125 °C | ||
Output Type Push-Pull | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- TW
