Toshiba TC7WH02FU, 2 2-Input NOR CMOS Digital Integrated Circuit, 8-Pin SOT-505

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
171-3094
Mfr. Part No.:
TC7WH02FU
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NOR

Product Type

CMOS Digital Integrated Circuit

Mount Type

Surface

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-505

Pin Count

8

Logic Family

CMOS

Input Type

CMOS

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

13ns

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Series

TC7WH02

Standards/Approvals

No

Length

2.9mm

Height

1.05mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

8mA

Automotive Standard

No

Output Type

CMOS

Wide operating temperature range: Topr = -40 to 85 

High speed operation: tpd = 3.6 ns (typ.) (VCC = 5.0 V, CL = 15 pF)

Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )

High noise immunity: VNIH = VNIL = 28 % VCC (min)

5.5 V tolerant inputs

Balanced Propagation delay: tPLH ≈ tPHL

Wide operating voltage range: VCC = 2.0 to 5.5 V

Identical pin assignment and function with TC7W02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy