Nexperia 74HC125D,653, 4 4-Input Buffer & Line Driver Logic Gate, 14-Pin SO
- RS Stock No.:
- 170-8003
- Mfr. Part No.:
- 74HC125D,653
- Brand:
- Nexperia
Add 5000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$452.50
(exc. GST)
$497.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.181 | $452.50 | - |
| 5000 - 10000 | $0.177 | $442.50 | $20.00 |
| 12500 - 22500 | $0.174 | $435.00 | $87.50 |
| 25000 + | $0.17 | $425.00 | $275.00 |
*price indicative
- RS Stock No.:
- 170-8003
- Mfr. Part No.:
- 74HC125D,653
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | Buffer & Line Driver | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SO | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Propagation Delay Time @ CL | 38ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 74HC125D | |
| Maximum Supply Voltage | 6V | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2V | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 7.8mA | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function Buffer & Line Driver | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SO | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Propagation Delay Time @ CL 38ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 74HC125D | ||
Maximum Supply Voltage 6V | ||
Height 1.45mm | ||
Minimum Supply Voltage 2V | ||
Length 8.75mm | ||
Maximum Low Level Output Current 7.8mA | ||
Output Type 3 State | ||
Automotive Standard No | ||
Related links
- Nexperia 74HC125D 4 4-Input Buffer & Line Driver Logic Gate, 14-Pin SOIC
- Nexperia 74LVC125APW 4 4-Input Buffer & Line Driver Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC125APW 4 4-Input Buffer & Line Driver Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74HC02D 4 2-Input NOR Logic Gate, 14-Pin SO
- Nexperia 74HC08D 4 2-Input AND Logic Gate, 14-Pin SO
- Nexperia HEF4081BT Buffer, 14-Pin SO-16
- Nexperia 74HCT125D 3 State 14-Pin SO-16
