Nexperia HEF4081BT,653 4-Channel Buffer & Line Driver, Buffer, 14-Pin SO-16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-8014
Mfr. Part No.:
HEF4081BT,653
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Buffer & Line Driver

Logic Family

HEF

Logic Function

AND

IC Type

Logic Gate

Number of Channels

4

Input Type

CMOS

Output Type

Buffer

Mount Type

Surface

Package Type

SO-16

Pin Count

14

Minimum Supply Voltage

3V

Maximum Supply Voltage

15V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ CL

20ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

4.2mA

Maximum Operating Temperature

124°C

Height

1.75mm

Series

HEF4081B

Width

4mm

Standards/Approvals

No

Length

8.75mm

Supply Current

30μA

Automotive Standard

No

The HEF4081B is a quad 2-input AND gate. The outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

Key features and benefits

Mixed 5 V and 3.3 V applications

Reduce time to market for complex designs

Save board space

Open-drain output options

Improved signal integrity for complex layouts

Wide supply voltage range

Low propagation delay

Overvoltage tolerant options

Low input threshold options

CMOS low power

Key applications

Cell phone

Computing

STB

LCD TV

Industrial controllers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy