Nexperia 74LVC125APW,118, 4 4-Input Buffer & Line Driver Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 170-8016
- Mfr. Part No.:
- 74LVC125APW,118
- Brand:
- Nexperia
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$435.00
(exc. GST)
$477.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.174 | $435.00 | - |
| 12500 + | $0.157 | $392.50 | 9% |
*price indicative
- RS Stock No.:
- 170-8016
- Mfr. Part No.:
- 74LVC125APW,118
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | Buffer & Line Driver | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74LVC | |
| Input Type | Single Ended | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 6ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 74LV | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.2V | |
| Height | 950μm | |
| Maximum Low Level Output Current | 24mA | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function Buffer & Line Driver | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74LVC | ||
Input Type Single Ended | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 6ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 74LV | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.2V | ||
Height 950μm | ||
Maximum Low Level Output Current 24mA | ||
Output Type 3 State | ||
Automotive Standard No | ||
Related links
- Nexperia 74LVC125APW 4 4-Input Buffer & Line Driver Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC32APW 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74HC125D 4 4-Input Buffer & Line Driver Logic Gate, 14-Pin SO
- Nexperia 74LVC02APW 4 2-Input NOR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC00APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74HC125D 4 4-Input Buffer & Line Driver Logic Gate, 14-Pin SOIC
- Texas Instruments SN74LVC2G125DCUR Schmitt Trigger Input CMOS Buffer & Line Driver, 8-Pin US
