onsemi MM74HC132MX, 4 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 166-2762
- Mfr. Part No.:
- MM74HC132MX
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$945.00
(exc. GST)
$1,040.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.378 | $945.00 |
| 5000 - 7500 | $0.369 | $922.50 |
| 10000 + | $0.363 | $907.50 |
*price indicative
- RS Stock No.:
- 166-2762
- Mfr. Part No.:
- MM74HC132MX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | 5.2mA | |
| Maximum Propagation Delay Time @ CL | 32ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Series | 74HC | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current 5.2mA | ||
Maximum Propagation Delay Time @ CL 32ns | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Series 74HC | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type LSTTL | ||
RoHS Status: Exempt
