onsemi MC74VHC00DR2G, 4 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 806-3876
- Mfr. Part No.:
- MC74VHC00DR2G
- Brand:
- onsemi
This image is representative of the product range
Add 650 more to save $5.20
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$15.95
(exc. GST)
$17.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 600 | $0.319 | $15.95 | - |
| 650 - 1200 | $0.311 | $15.55 | $5.20 |
| 1250 + | $0.306 | $15.30 | $16.25 |
*price indicative
- RS Stock No.:
- 806-3876
- Mfr. Part No.:
- MC74VHC00DR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2V | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | Buffer, Single Ended | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2V | ||
Length 8.75mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Maximum Low Level Output Current 8mA | ||
Output Type Buffer, Single Ended | ||
Automotive Standard No | ||