onsemi 74VHC00MTCX, 4 2-Input NAND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 166-2758
- Mfr. Part No.:
- 74VHC00MTCX
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$617.50
(exc. GST)
$680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.247 | $617.50 |
| 5000 - 7500 | $0.241 | $602.50 |
| 10000 + | $0.237 | $592.50 |
*price indicative
- RS Stock No.:
- 166-2758
- Mfr. Part No.:
- 74VHC00MTCX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Output Type | TTL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 5mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Output Type TTL | ||
