onsemi MC74HC00ADTR2G, 4 2-Input NAND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 806-2365
- Mfr. Part No.:
- MC74HC00ADTR2G
- Brand:
- onsemi
This image is representative of the product range
Add 650 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$15.00
(exc. GST)
$16.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 600 | $0.30 | $15.00 | - |
| 650 - 1200 | $0.293 | $14.65 | 2% |
| 1250 + | $0.288 | $14.40 | 4% |
*price indicative
- RS Stock No.:
- 806-2365
- Mfr. Part No.:
- MC74HC00ADTR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LS | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 19ns | |
| Maximum High Level Output Current | 5.2mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LS | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 19ns | ||
Maximum High Level Output Current 5.2mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard AEC-Q100 | ||
Output Type LSTTL | ||
