onsemi 74ACT00MTC, 4 2-Input NAND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 802-1159
- Mfr. Part No.:
- 74ACT00MTC
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 470 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 94 units)*
$35.06
(exc. GST)
$38.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2,726 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 94 - 376 | $0.373 | $35.06 | - |
| 470 + | $0.336 | $31.58 | 9% |
*price indicative
- RS Stock No.:
- 802-1159
- Mfr. Part No.:
- 74ACT00MTC
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | ACT | |
| Input Type | TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 900μm | |
| Maximum Low Level Output Current | 24mA | |
| Output Type | Single Ended | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family ACT | ||
Input Type TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 900μm | ||
Maximum Low Level Output Current 24mA | ||
Output Type Single Ended | ||
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
