onsemi MC74HC08ADG, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 163-2474
- Mfr. Part No.:
- MC74HC08ADG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 55 units)*
$21.84
(exc. GST)
$24.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 165 left, ready to ship from another location
- Final 110 unit(s) shipping from 23 October 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 55 - 220 | $0.397 | $21.84 |
| 275 + | $0.357 | $19.64 |
*price indicative
- RS Stock No.:
- 163-2474
- Mfr. Part No.:
- MC74HC08ADG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ CL | 22ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MC74HC08A | |
| Standards/Approvals | PPAP, RoHS, JEDEC Standard No. 7A | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Length | 8.75mm | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ CL 22ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series MC74HC08A | ||
Standards/Approvals PPAP, RoHS, JEDEC Standard No. 7A | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Length 8.75mm | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard AEC-Q100 | ||
Output Type CMOS | ||
