onsemi 74VHC08M, 4 2-Input AND Logic Gate, 14-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 55 units)*

$22.165

(exc. GST)

$24.365

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
55 - 220$0.403$22.17
275 +$0.363$19.97

*price indicative

RS Stock No.:
802-1342
Mfr. Part No.:
74VHC08M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Gate

Logic Function

AND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

VHC

Input Type

CMOS

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ CL

9ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Length

8.75mm

Minimum Supply Voltage

2V

Height

1.5mm

Maximum Low Level Output Current

8mA

Automotive Standard

No

Output Type

Single Ended

74VHC Family, Fairchild Semiconductors


Advanced High-Speed CMOS Logic

Operating Voltage 2.0 to 5.5

Compatibility: Input CMOS, Output CMOS

74VHC Family


Related links