Texas Instruments, 4 2-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 145-0380
- Mfr. Part No.:
- SN7438N
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-0380
- Mfr. Part No.:
- SN7438N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 74 | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum High Level Output Current | -0.25mA | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.57mm | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Maximum Low Level Output Current | 48mA | |
| Output Type | Open Collector | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 74 | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Minimum Operating Temperature 0°C | ||
Maximum High Level Output Current -0.25mA | ||
Maximum Operating Temperature 70°C | ||
Height 4.57mm | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Maximum Low Level Output Current 48mA | ||
Output Type Open Collector | ||
Automotive Standard No | ||
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
