Texas Instruments, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 333-2849
- Mfr. Part No.:
- SN74HC132N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$27.20
(exc. GST)
$29.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
- Plus 650 unit(s) shipping from 25 November 2026
- Plus 1,000 unit(s) shipping from 19 August 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $1.088 | $27.20 |
*price indicative
- RS Stock No.:
- 333-2849
- Mfr. Part No.:
- SN74HC132N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | Schmitt Trigger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 27ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Minimum Supply Voltage | 2V | |
| Standards/Approvals | No | |
| Series | SN74 | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type Schmitt Trigger | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 27ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 85°C | ||
Height 4.57mm | ||
Length 19.3mm | ||
Minimum Supply Voltage 2V | ||
Standards/Approvals No | ||
Series SN74 | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
