Texas Instruments SN7438N, 4 2-Input NAND Logic Gate, 14-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $0.98

View bulk pricing options

Subtotal (1 unit)*

$4.64

(exc. GST)

$5.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 6$4.64-
7 - 12$4.50$0.98
13 +$4.44$2.60

*price indicative

Packaging Options:
RS Stock No.:
304-071
Mfr. Part No.:
SN7438N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

74

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

10ns

Maximum High Level Output Current

-0.25mA

Maximum Operating Temperature

70°C

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Standards/Approvals

No

Length

19.3mm

Height

4.57mm

Maximum Low Level Output Current

48mA

Automotive Standard

No

Output Type

Open Collector

74xx Family, Texas Instruments


Standard TTL logic

Operating Voltage 4.75 to 5.25

74xx Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy