RS PRO Red 6-Lock Lockout Stainless Steel, Polypropylene Economy Multi-Purpose Cable Lockout, 8.25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.99

(exc. GST)

$60.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 423 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 22 December 2026
  • Plus 80 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$54.99
5 +$45.23

*price indicative

RS Stock No.:
221-5273
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Economy Multi-Purpose Cable Lockout

Colour

Red

Number of Locks

6

Material

Stainless Steel, Polypropylene

Shackle Diameter

8.25mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Cable Lockout


When you need to lockout valves and control handles then RS PRO has the solution for you. This device is the ideal solution for multiple lockout applications. Upon inspection, the lockout offers a galvanised/ vinyl-coated steel 1.5m cable and injection moulded twist handle with provision for six padlocks. This multipurpose device is discreet easy to install, store, and an ideal safety accessory to compliment your toolbox.

How does it work?


For a typical gate valve lock application, simply feed the cable through the handle and around pipes then secure it in place via the twist-lock grip. You have the capacity for 6 padlocks should you require so multiple engineers working on the same system can add their personal padlock

Why would you need a safety lockout?


Lockouts are vital safety devices that should be in the workplace to ensure valves and handles are not turned inadvertently. If multiple engineers are working with the system a hasp, tag and individual padlocks can be attached, and only when all devices have been removed will the system be safe to reactivate

Features and Benefits


  • Made of polypropylene

  • Injection moulded one set construction, comprising of stainless steel nut and bolt

  • Corrosion-free

  • Supplied with 1.5m galvanised / vinyl coated steel cable

  • Easy-grip & twist design

  • Accept 6 padlocks

  • Used for numerous lockout applications

  • Withstands temperatures (+55 °C to -20°C)

  • Things to consider


    RS PRO offers a wide selection of hasps, tags, and safety padlocks compatible with this lockout. Browse our extensive range using the improved filters to find your ideal solution.

    Application


  • Servicing and Maintenance

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy