RS PRO Red 4-Lock Lockout Nylon, PVC, Steel Cable Lock, 7.25 mm
- RS Stock No.:
- 818-8060
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$95.93
(exc. GST)
$105.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $95.93 | - |
| 20 - 99 | $95.00 | - |
| 100 + | $78.17 | 18% |
*price indicative
- RS Stock No.:
- 818-8060
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Cable Lock | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Nylon, PVC, Steel | |
| Shackle Diameter | 7.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Cable Lock | ||
Colour Red | ||
Number of Locks 4 | ||
Material Nylon, PVC, Steel | ||
Shackle Diameter 7.25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO 4 Lock PVC/Steel Cable Lock
Use this cable lockout from RS PRO to simply and securely hold electrical equipment in place. It's intended for use with circuit breakers, valve wheels and switchgear handles, keeping them in the off position to prevent any potential hazards caused by accidental startup of circuitry.
The lockout has four holes in it for insertion of the padlock(s) of your choice, to lock your cable securely. It features a thumb rest and finger curves for an easier, more comfortable setup.
The device is constructed from a PVC (polyvinyl chloride) material, with a good level of toughness and strength for improved reliability. Its cable is made from galvanised steel, which is durable and resistant to oxidation, and its corrosion-proof vinyl coating also contributes to a long lifespan. It's commonly found in industrial manufacturing settings and power plants.
Features and Benefits
• PVC (polyvinyl chloride) and steel material
• Four locks
• Cable lock type
• Dimension of 130 mm (L) x 130 mm (H) x 30 mm (W)
• Packaged in a PVC bag
Each
$140.99
Each
$75.93
- RS Stock No. 8188054
Each
$53.68
Each
$10.10
Related links
- RS PRO Yellow ABS Lockout Electrical Hasp, 7.25 mm
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- RS PRO Red 2-Lock Lockout Brass Stainless Steel 7.25 mm
- RS PRO Red 4-Lock Lockout Mild Steel Nylon Universal Valve Lockout
- RS PRO Red 4-Lock Lockout ABS Nylon Universal Valve Lockout, 10 mm
- RS PRO Yellow ABS Hasp Lockout, 7.25 mm
- RS PRO Red 4-Lock Lockout Steel Gate Valve Lockout
- RS PRO Red 4-Lock Lockout Steel Lockout












