Subtotal (1 unit)*
$72.68
(exc. GST)
$79.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.68 |
*price indicative
- RS Stock No.:
- 694-362
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Valve Lockout | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Valve Lockout | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 4 | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red Steel Valve Lockout, 4 Locks
The RS PRO Red Steel Valve Lockout is designed to secure valves and prevent unauthorized access during maintenance or repair work. This lockout device is essential for ensuring safety in industrial environments by effectively locking out valves and preventing accidental operation.
Features and Benefits
Durable Steel Construction: Provides robust protection and long-lasting performance.
Red Colour: Enhances visibility and ensures easy identification in industrial settings.
Accommodates 4 Locks: Allows multiple workers to secure the lockout, ensuring comprehensive safety.
Adjustable Design: Fits a variety of valve sizes for versatile application.
Corrosion Resistant: Suitable for use in harsh environments, maintaining integrity over time.
Red Colour: Enhances visibility and ensures easy identification in industrial settings.
Accommodates 4 Locks: Allows multiple workers to secure the lockout, ensuring comprehensive safety.
Adjustable Design: Fits a variety of valve sizes for versatile application.
Corrosion Resistant: Suitable for use in harsh environments, maintaining integrity over time.
Applications
Oil and Gas Industry
Chemical Processing Plants
Water Treatment Facilities
Manufacturing and Production Lines
Chemical Processing Plants
Water Treatment Facilities
Manufacturing and Production Lines
Additional Information
Complies with OSHA lockout/tagout standards
Suitable for both indoor and outdoor use
Easy to install and remove without the need for additional tools
Suitable for both indoor and outdoor use
Easy to install and remove without the need for additional tools
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 4-Lock Lockout Steel Lockout
- RS PRO Red 4-Lock Lockout Steel Gate Valve Lockout
- RS PRO Red 4-Lock Lockout Mild Steel Nylon Universal Valve Lockout
- RS PRO Red 3-Lock Lockout Steel Lockout
- RS PRO Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7 mm
- RS PRO Red 4-Lock Lockout ABS Plug Lockout, 7.5 mm
- RS PRO Red 2-Lock Lockout Steel Lockout
- RS PRO Red 4-Lock Lockout ABS Nylon Universal Valve Lockout, 10 mm
