RS PRO Red 4-Lock Lockout Steel, Stainless Steel, Nylon Universal Valve Lockout

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.68

(exc. GST)

$59.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$53.68
20 - 99$52.19
100 +$42.94

*price indicative

RS Stock No.:
818-8054
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Universal Valve Lockout

Colour

Red

Number of Locks

4

Material

Steel, Stainless Steel, Nylon

Standards/Approvals

No

COO (Country of Origin):
IN

Arms for RS Universal Valve Lockout


Small Arm dimensions: 155 x 55 x 160 mm

Large Arm dimensions: 220 x 65 x 190 mm

These Blocking Arms are for use in conjunction with the RS Universal Valve Lockout.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy