Brady Red 6-Lock Lockout Plastic Lockout Cable
- RS Stock No.:
- 277-3506
- Distrelec Article No.:
- 301-76-746
- Mfr. Part No.:
- CABLE
- Brand:
- Brady
Subtotal (1 unit)*
$52.97
(exc. GST)
$58.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.97 |
*price indicative
- RS Stock No.:
- 277-3506
- Distrelec Article No.:
- 301-76-746
- Mfr. Part No.:
- CABLE
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Lockout Cable | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Plastic | |
| Standards/Approvals | OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1), ANSI Standard Z244 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Lockout Cable | ||
Colour Red | ||
Number of Locks 6 | ||
Material Plastic | ||
Standards/Approvals OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1), ANSI Standard Z244 | ||
- COO (Country of Origin):
- CN
The Brady Plastic Coated Steel Cable is an additional cable for cable lockout device. It is available with 18m plastic coated steel cable.
UL94 HB Compliance
Chemical Resistant
Additional Cable for Cable Lockout Device
Note
Length of Cable - 1.8m
This is an additional cable for used with lockout - 277-3505.
This is an additional cable for used with lockout - 277-3505.
Related links
- ABUS Red 6-Lock Lockout Plastic Lockout Hasp, 9 mm
- ABUS Red 6-Lock Lockout Plastic 7 mm
- Brady Red 6-Lock Lockout Steel Cable Lockout Device, 8 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Brady Red 6-Lock Lockout Stainless Steel 6.5 mm
- Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- Brady Red 6-Lock Lockout Aluminium Lockout Hasp, 10.01 mm
