ABUS Red Valve Lockout Polypropylene, 9 mm

Subtotal (1 unit)*

$137.42

(exc. GST)

$151.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 12 November 2026
  • Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.42

*price indicative

RS Stock No.:
272-2634
Mfr. Part No.:
V310
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Valve Lockout

Colour

Red

Material

Polypropylene

Shackle Diameter

9mm

Standards/Approvals

UL Rating UL 94 - HB

COO (Country of Origin):
CN
The ABUS gate valve lockouts completely enclose the hand wheel and are secured with a padlock. In this way, they clearly signal that the valve is closed and must not be actuated. The danger of misunderstandings and the resulting accidents at work is thus eliminated as far as possible.

Long-lasting, robust and non-conductive

Unique, predetermined breaking point

Stickers in various languages included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy