ABUS Red Lockout Polypropylene, 9 mm
- RS Stock No.:
- 272-2619
- Mfr. Part No.:
- P606
- Brand:
- ABUS
Subtotal (1 unit)*
$57.24
(exc. GST)
$62.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.24 |
*price indicative
- RS Stock No.:
- 272-2619
- Mfr. Part No.:
- P606
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout | |
| Colour | Red | |
| Material | Polypropylene | |
| Shackle Diameter | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout | ||
Colour Red | ||
Material Polypropylene | ||
Shackle Diameter 9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The ABUS gas cylinder lockout secures a gas cylinder against unintentional opening. It is put over the valve from above like a cover and closed from below. In keeping with the LoTo philosophy, it is then secured with a padlock.
High-quality polypropylene
Warning sticker included
Holds 1 padlock
Related links
- ABUS Red Valve Lockout Polypropylene, 9 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene, 9 mm
- ABUS Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 9 mm
- ABUS Red 4-Lock Lockout Polypropylene Plug Lockout, 9 mm
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
- RS PRO Red 2-Lock Lockout Polypropylene Plug Lockout, 9 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- ABUS White Lockout Tag Polypropylene, 9 mm
