ABUS Red Valve Lockout High Quality Polypropylene, 7 mm
- RS Stock No.:
- 272-2638
- Mfr. Part No.:
- V442
- Brand:
- ABUS
Subtotal (1 unit)*
$104.85
(exc. GST)
$115.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.85 |
*price indicative
- RS Stock No.:
- 272-2638
- Mfr. Part No.:
- V442
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Material | High Quality Polypropylene | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Valve Lockout | ||
Colour Red | ||
Material High Quality Polypropylene | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The ABUS plastic ball valve lockouts secure valve handles of different designs in the off position. The valve lockouts thus secure the valve in the off position. By hooking in a padlock, the lock is fixed on the valve handle until all maintenance work has been completed.
High-quality polypropylene
Long-lasting, robust and non-conductive
Well-positioned padlock holes for better grip on the valve
Related links
- ABUS Red Valve Lockout Polypropylene, 7 mm
- ABUS Red Valve Lockout Steel, 7 mm
- ABUS Red Valve Lockout Body: Steel 7 mm
- ABUS Red Valve Lockout Polypropylene, 9 mm
- RS PRO Red 3-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- ABUS Red Valve Lockout Metal Ball Valve Lockout
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- ABUS Red Valve Lockout Metallic V500 Set
