Martindale White 1-Lock Lockout Kit Lock, 6 mm
- RS Stock No.:
- 180-6516
- Mfr. Part No.:
- LOK7
- Brand:
- Martindale
Subtotal (1 unit)*
$18.51
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.51 |
*price indicative
- RS Stock No.:
- 180-6516
- Mfr. Part No.:
- LOK7
- Brand:
- Martindale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Sub Type | Lock | |
| Product Type | Lockout Kit | |
| Colour | White | |
| Number of Locks | 1 | |
| Shackle Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Sub Type Lock | ||
Product Type Lockout Kit | ||
Colour White | ||
Number of Locks 1 | ||
Shackle Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Martindale LOK7 Slimline Black Isolation Lock
The LOKKITPRO is the ultimate lock out kit enabling safe isolation procedures to be carried out in all facilities. The kit is ideal for contractors and maintenance teams working on industrial and commercial sites as it includes the full range of Martindale locking off devices, compatible with all distribution boards and red spot type fuse holders. It includes the latest LOK7 slimline mcb lock for use on breakers where the position of the test button may prevent the use of conventional lock outs or access is restricted, plus a 1m cable lock device suitable for both electrical and mechanical locking out. The kit comprises of 8 different locking devices for simple fitting to MCBs, RCBOs and fuse holders. In addition there is a universal red spot type fuse holder lock adjustable for different current ratings, a steel safety hasp which allows multiple padlocks to be used and the versatile cable lock with integrated hasp for control panels.
Related links
- Martindale White 1-Lock Lockout Kit Lock, 22.6 mm
- Martindale 1-Lock Lockout Kit Lockout Kit
- Martindale Yellow 1-Lock Lockout Kit Polycarbonate, ABS Lockout Kit
- Catu Red 6 mm
- Martindale 6-Lock Lockout Tag Lockout Kit, 6 mm
- Catu Red 6 mm
- Kasp Brass 1-Lock Lockout Kit Brass MCB, 6 mm
- Martindale 3-Lock Lockout Polypropylene MCB Isolation Lock, 6 mm
