RS PRO Red 5-Lock Valve Lockout Polypropylene Gate Valve Lockout, 8 mm
- RS Stock No.:
- 710-524
- Brand:
- RS PRO
Subtotal (1 set)*
$319.73
(exc. GST)
$351.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $319.73 |
*price indicative
- RS Stock No.:
- 710-524
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Gate Valve Lockout | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Number of Locks | 5 | |
| Material | Polypropylene | |
| Shackle Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Gate Valve Lockout | ||
Product Type Valve Lockout | ||
Colour Red | ||
Number of Locks 5 | ||
Material Polypropylene | ||
Shackle Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 5-Lock Valve Lockout, 8 mm Shackle Diameter
The RS PRO 5-Lock Valve Lockout is designed to ensure the safety and security of industrial valve systems. Made from Durable polypropylene, this gate valve lockout is Ideal for preventing accidental operation during maintenance or repair work. Its primary benefit is enhancing workplace safety by securely locking out valves, thus preventing unauthorised access.
Features and Benefits
Durable Polypropylene Construction: Provides robust protection and longevity in industrial environments
5-Lock Capability: Allows multiple workers to lock out a single valve, ensuring collaborative safety measures
8 mm Shackle Diameter: Compatible with a wide range of valve sizes, offering versatile application
Bright Red Colour: Enhances visibility, making it easy to identify locked-out equipment
ISO 9001, ISO 14001, OHSMS 45001 Certified: Meets international standards for quality, environmental management, and occupational health and safety
5-Lock Capability: Allows multiple workers to lock out a single valve, ensuring collaborative safety measures
8 mm Shackle Diameter: Compatible with a wide range of valve sizes, offering versatile application
Bright Red Colour: Enhances visibility, making it easy to identify locked-out equipment
ISO 9001, ISO 14001, OHSMS 45001 Certified: Meets international standards for quality, environmental management, and occupational health and safety
Applications
Oil and gas industry
Chemical processing plants
Manufacturing facilities
Water treatment plants
Chemical processing plants
Manufacturing facilities
Water treatment plants
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- Brady Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- ABUS Red 5-Lock Valve Lockout Plastic Universal Valve Lockout, 50 in
- Brady Yellow 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Green 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- RS PRO Red 2-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
