RS PRO Black 3-Lock Lockout Hasp Steel Lockout, 8 mm

Subtotal (1 unit)*

$46.95

(exc. GST)

$51.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 326 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.95

*price indicative

RS Stock No.:
710-520
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout Hasp

Sub Type

Lockout

Colour

Black

Number of Locks

3

Material

Steel

Shackle Diameter

8mm

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 3-Lock Black Lockout Hasp, 8 mm Shackle Diameter


The RS PRO 3-Lock Black Lockout Hasp is designed to provide a secure and efficient solution for locking out equipment during maintenance or repair. Made from Durable mild steel, this lockout hasp ensures safety by allowing multiple padlocks to be applied, preventing accidental energisation of machinery.

Features and Benefits


3-lock capability: Allows multiple workers to lock out a single energy source, enhancing safety.
8 mm shackle diameter: Compatible with a wide range of padlocks for versatile use.
Mild steel construction: Offers durability and resistance to wear and tear.
Black finish: Provides a professional appearance and easy identification.
Toggle hasp design: Ensures a secure fit and easy application.
ISO 9001, ISO 14001, OHSMS 45001, UKAS 0043 approved: Meets international standards for quality and safety.

Applications


Industrial maintenance
Electrical lockout procedures
Machinery repair
Safety compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy