Martindale 10 Per Pack x 'Do Not Operate, Electrician Working, Equipment Locked Off' Lockout Tag
- RS Stock No.:
- 782-4434
- Mfr. Part No.:
- TAG4
- Brand:
- Martindale
Subtotal (1 bag of 10 units)*
$31.61
(exc. GST)
$34.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 307 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.61 | $3.161 |
*price indicative
- RS Stock No.:
- 782-4434
- Mfr. Part No.:
- TAG4
- Brand:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Lockout Tag | |
| Tag Message | Do Not Operate, Electrician Working, Equipment Locked Off | |
| Quantity Per Package | 10Per Pack | |
| Application | Safety Identification | |
| Background Colour | White | |
| Legend Colour | Red | |
| Standards/Approvals | No | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Lockout Tag | ||
Tag Message Do Not Operate, Electrician Working, Equipment Locked Off | ||
Quantity Per Package 10Per Pack | ||
Application Safety Identification | ||
Background Colour White | ||
Legend Colour Red | ||
Standards/Approvals No | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Martindale Lockout Tag, 3 Warning Messages, Pack of 10 - RSTAG4
Make safety the order of the day with this set of lockout tags from Martindale. This pack gives you plenty of choice for communicating workplace dangers, as it includes 10 tags featuring one of three warning messages: 'Do Not Operate,' 'Electrician Working' and 'Equipment Locked Off.' The bright red colour means it's hard to miss, so safety information is available at a glance.
Features & Benefits
• Made of durable plastic for resistance to cuts, tears and abrasion
• Comes with a handy pen for personalisation
• Top hole for easy hanging on doors, hooks or locks
Applications
• Mills
• Factory production lines
• Electrical engineering sites
What information is included on the reverse of the tag?
The back of the product is blank, so you have space to write a custom message explaining who's authorised to remove the tag, contact details and the expected completion date of maintenance or repairs.
Related links
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag
- Martindale 10 Per Pack x 'Do Not Switch On' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- Lockout Tags
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- Master Lock 12 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Switch Off' Lockout Tag
- RS PRO 40 x 'Do Not Operate' Lockout Tag
