Martindale 10 Per Pack x 'Equipment Locked Off, Electrician Working, Do Not Operate' Lockout Tag
- RS Stock No.:
- 757-5081
- Mfr. Part No.:
- TAG2
- Brand:
- Martindale
Subtotal (1 bag of 10 units)*
$40.62
(exc. GST)
$44.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 152 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $40.62 | $4.062 |
*price indicative
- RS Stock No.:
- 757-5081
- Mfr. Part No.:
- TAG2
- Brand:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Lockout Tag | |
| Tag Message | Equipment Locked Off, Electrician Working, Do Not Operate | |
| Length | 140mm | |
| Width | 80mm | |
| Quantity Per Package | 10Per Pack | |
| Application | Industrial | |
| Background Colour | White | |
| Legend Colour | Black | |
| Standards/Approvals | No | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Lockout Tag | ||
Tag Message Equipment Locked Off, Electrician Working, Do Not Operate | ||
Length 140mm | ||
Width 80mm | ||
Quantity Per Package 10Per Pack | ||
Application Industrial | ||
Background Colour White | ||
Legend Colour Black | ||
Standards/Approvals No | ||
Shape Rectangular | ||
- COO (Country of Origin):
- CN
Martindale Lockout Tag, 10 Per Pack, 80mm Width - TAG2
Need to signpost when equipment is out of use? Use these lockout tags from Martindale to clearly display no-go zones and off-limits machinery. They have blank spaces for you to fill in your name, department and expected completion date, so you can let people know when the equipment will be back in use. They're also available in three different designs to suit your needs, including 'Do Not Operate', 'Electrician Working' and 'Equipment Locked Off'. The red and white stripes are eye-catching, so employees won't miss any marked-up machinery.
Features and Benefits
• Supplied in a pack of 10 so you'll have plenty handy
• Brass eyelets allow you to secure string, wire or a padlock to easily hang the tag
Applications
• Construction industry
• Site maintenace
What size are these tags?
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
These tags measure 140 (H) x 80mm (W), so they're easy to read.
Related links
- Martindale 10 Per Pack x 'Do Not Operate Equipment Locked Off' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- Master Lock 12 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 5 Per Pack x 'Do Not Operate' Lockout Tag
- Martindale 10 Per Pack x 'Do Not Switch On' Lockout Tag
- RS PRO 40 x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
