Legrand Grey Locking Handle, Handle

Subtotal (1 unit)*

$488.60

(exc. GST)

$537.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$488.60

*price indicative

RS Stock No.:
266-0333
Mfr. Part No.:
0 347 72
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Handle Style

Handle

Product Type

Locking Handle

Colour

Grey

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Legrand handle for altis cabinet with key cylinder is altis closing accessory for wardrobe, altis cabinets are ideal for industrial sites requiring IP 55 and IK 10 the textured polyester coating provides excellent resistance to chemical agents and corrosion due to time and the environment.

Equipped with a key cylinder

2433A handle for altis cabinet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy