Schneider Electric Grey Locking Handle, Handle
- RS Stock No.:
- 438-934
- Mfr. Part No.:
- NSYVPHD15
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 438-934
- Mfr. Part No.:
- NSYVPHD15
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Style | Handle | |
| Product Type | Locking Handle | |
| Finish | Grey | |
| Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Style Handle | ||
Product Type Locking Handle | ||
Finish Grey | ||
Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
The Schneider Electric Handle Locking and Rods Kit is a discontinued locking accessory designed for heavy-duty applications. This spare part is compatible with Thalassa PHD enclosures.
Direct mounting on door
Nominal height 1500 mm
Related links
- Schneider Electric Grey Polyamide Locking Handle
- Legrand Grey Locking Handle Handle
- Legrand Grey Locking Handle, Handle
- Schneider Electric Grey T-Handle
- Schneider Electric Black Locking Handle, Handle
- Schneider Electric Black Locking Handle
- Schneider Electric Polyamide Locking Handle, T-Handle
- Schneider Electric Locking Handle
