Stanley, 48 mm Jaw Capacity Adjustable Spanner, 399mm Overall, Comfortable Handle Handle
- RS Stock No.:
- 279-2192
- Mfr. Part No.:
- 0-95-876
- Brand:
- Stanley
Subtotal (1 unit)*
$171.68
(exc. GST)
$188.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.68 |
*price indicative
- RS Stock No.:
- 279-2192
- Mfr. Part No.:
- 0-95-876
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Jaw Capacity | 48 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Overall Length | 399mm | |
| Non-Sparking | No | |
| Handle Type | Comfortable Handle | |
| Finish | Polished Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Jaw Capacity 48 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Overall Length 399mm | ||
Non-Sparking No | ||
Handle Type Comfortable Handle | ||
Finish Polished Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley FATMAX Wrenches are the adjustable wrenches with key forged from chrome-vanadium steel. It has laser-engraved markings for precise adjustments.
Anti-corrosion finish
Wide handle for greater comfort
Related links
- Stanley Adjustable Spanner 26 mm Jaw Capacity, Comfortable Handle Handle
- Stanley Adjustable Spanner 31 mm Jaw Capacity, Comfortable Handle Handle
- Stanley Adjustable Spanner 37 mm Jaw Capacity, Comfortable Handle Handle
- Stanley Adjustable Spanner 43 mm Jaw Capacity, Comfortable Handle Handle
- Stanley Adjustable Spanner 20 mm Jaw Capacity, Bi-Material Handle
- SAM Adjustable Spanner 41 mm Jaw Capacity, Comfortable Handle Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Comfortable Handle Handle
- SAM Adjustable Spanner 19 mm Jaw Capacity, Comfortable Handle Handle
