Rittal Silver Die Cast Zinc Lock Insert
- RS Stock No.:
- 228-9347
- Mfr. Part No.:
- 2526000
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$10.65
(exc. GST)
$11.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.65 |
| 5 - 9 | $10.34 |
| 10 - 14 | $10.03 |
| 15 + | $9.73 |
*price indicative
- RS Stock No.:
- 228-9347
- Mfr. Part No.:
- 2526000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Handle Length | 41mm | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Handle Length 41mm | ||
Material Die Cast Zinc | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Rittal lock inserts is of SZ series, it is made up of die-cast zinc. It has 8 mm square lock insert type.
Mainly used for enclosures
41 mm overall length
41 mm overall length
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Bosch Rexroth Die Cast Zinc 8mm Slot 45 mm Strut Profile
- Rittal Silver Polyamide Lock Insert
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
- Rittal RAL 7035 Die Cast Zinc Locking Handle
- Rittal Die Cast Zinc Locking Handle
