Rittal Silver Die Cast Zinc Lock Insert
- RS Stock No.:
- 228-9337
- Mfr. Part No.:
- 2464000
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.28
(exc. GST)
$13.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.28 |
| 5 - 9 | $12.05 |
| 10 - 14 | $11.85 |
| 15 + | $11.62 |
*price indicative
- RS Stock No.:
- 228-9337
- Mfr. Part No.:
- 2464000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Handle Length | 27mm | |
| Material | Die Cast Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Handle Length 27mm | ||
Material Die Cast Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Rittal lock inserts is of SZ series, it is made up of die-cast zinc. It has screwdriver lock insert type.
Mainly used for enclosures
27 mm overall length
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- RS PRO Black Die Cast Zinc Lock, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Lock Insert, Mini Handle
- Rittal Silver Polyamide Lock Insert
- RS PRO Silver Die Cast Cabinet Lock Key Unlock
