RS Better World
Schneider Electric Chrome Plated Zamak Locking Handle, Round Lock
- RS Stock No.:
- 221-0809
- Mfr. Part No.:
- NSYSTDCSX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$50.61
(exc. GST)
$55.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0809
- Mfr. Part No.:
- NSYSTDCSX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Style | Round Lock | |
| Product Type | Locking Handle | |
| Finish | Chrome Plated | |
| Material | Chrome Plated Zamak | |
| Standards/Approvals | Green Premium product, EU RoHS Directive, REACH Declaration, China RoHS Regulation | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Style Round Lock | ||
Product Type Locking Handle | ||
Finish Chrome Plated | ||
Material Chrome Plated Zamak | ||
Standards/Approvals Green Premium product, EU RoHS Directive, REACH Declaration, China RoHS Regulation | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- DE
The Schneider Electrics replacement round lock for spacial S3X enclosure.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Chrome Plated Zamak Lock Insert, Cylindrical
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- Eaton Black Locking Handle, Round Lock
- Schneider Electric Chrome Plated Metal Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Zamak Locking Handle
- nVent HOFFMAN ALIS Series Chrome Plated Zamak Lock Insert for Use with Enclosures
- Schneider Electric Chrome 1 Gang Light Switch Cover
- Schneider Electric PanelSeT Series Zamak Locking Accessory for Use with PanelSeT SMX x 1400 mm
