Schneider Electric Steel Locking Handle
- RS Stock No.:
- 220-0071
- Mfr. Part No.:
- NSYML405SD
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0071
- Mfr. Part No.:
- NSYML405SD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Schneider Electric spacial series cylindrical barrel key mounted with handle which is compatible with SD enclosure.
Mounting support direct mounting on door
Green premium product
Green premium product
Related links
- Schneider Electric Steel Locking Handle
- Schneider Electric Steel Locking Handle, Key Handle with Key 3113A
- Schneider Electric Steel, Polyamide Locking Handle
- Hager Black Steel Locking Handle
- Socomec Red Steel Locking Handle
- Legrand Black Stainless Steel Locking Handle
- Schneider Electric Stainless Steel Locking Handle, Padlock
- Hager Black Steel Locking Handle, T-Handle
