Schneider Electric Steel, Polyamide Locking Handle
- RS Stock No.:
- 219-9670
- Mfr. Part No.:
- NSYAEDL3524S3D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$22.99
(exc. GST)
$25.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.99 |
*price indicative
- RS Stock No.:
- 219-9670
- Mfr. Part No.:
- NSYAEDL3524S3D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Key Lock | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Key Lock | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D plain door w/o mount. Plate. Size is H300xW400xD200 with IK10 RAL7035.
Set of 1
Handle: PA + TES
Key lock: zamak + steel
Related links
- Schneider Electric Grey Polyamide Locking Handle
- Schneider Electric Polyamide Locking Handle
- Schneider Electric Polyamide Locking Handle, T-Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Schneider Electric RAL 7035 Polyamide Locking Handle, Direct Mounting On Door
- Schneider Electric Grey T-Handle
- Schneider Electric Steel Locking Handle
- Schneider Electric Steel Locking Handle, Key Handle with Key 3113A
