Rittal RAL 7035 Zinc Locking Handle, Swing
- RS Stock No.:
- 187-9279
- Mfr. Part No.:
- 8618200
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$214.81
(exc. GST)
$236.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $214.81 |
| 5 + | $176.79 |
*price indicative
- RS Stock No.:
- 187-9279
- Mfr. Part No.:
- 8618200
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Locking Handle | |
| Handle Style | Swing | |
| Lock Type | Handle | |
| Material | Zinc | |
| Colour | RAL 7035 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Locking Handle | ||
Handle Style Swing | ||
Lock Type Handle | ||
Material Zinc | ||
Colour RAL 7035 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Rittal Locking Handle, Snap-Mounted Assembly, Folding Action - VX Series - 8618200
Use this locking handle from Rittal for easy access to your industrial enclosures. This versatile unit is compatible with Rittal's VX and VX IT ranges, and its flexible construction lets you choose different types of lock inserts to suit the needs of your setup. It's made of durable die-cast zinc for resistance to corrosion and impact, ensuring long-term performance in harsh environments. An ergonomic design makes it comfortable to operate.
Features & Benefits
• Snap-mounted handle system for easy, tool-free installation
• Folding action for space efficiency around the door's surface area
• Can be easily disassembled for relocation with a simple punch or screwdriver, saving you time and effort
Applications
• Office buildings
• Production plants
• Chemical laboratories
How much does this handle weigh?
This locking handle has a light weight of 660g, so it will place minimal strain on your cabinet.
Related links
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Swing
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Mini-Comfort Handle
- Rittal Grey Die Cast Zinc Locking Handle, Swing
- Rittal Light Grey Die Cast Zinc Locking Handle, Swing
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Die Cast Zinc Locking Handle, T-Handle
- Rittal Grey Die Cast Zinc Locking Handle, Flush
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
