Schneider Electric Black Locking Handle
- RS Stock No.:
- 221-0855
- Mfr. Part No.:
- NSYTHL405PLM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.54
(exc. GST)
$15.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.54 |
*price indicative
- RS Stock No.:
- 221-0855
- Mfr. Part No.:
- NSYTHL405PLM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Key Lock | |
| Colour | Black | |
| Standards/Approvals | EU RoHS, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Key Lock | ||
Colour Black | ||
Standards/Approvals EU RoHS, RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electrics external handle with 405 barrel & key.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Black Locking Handle
- Schneider Electric Black Locking Handle, Handle
- Schneider Electric Black Locking Handle, T-Handle
- Schneider Electric Black Locking Handle, Retractable
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- RS PRO Black Locking Handle, Compression Latch
- ABB Black Locking Handle, E-Handle
